All prices are in US dollars.
Digi-Key Part Number 179-2319-ND
Price Break Unit Price Extended Price
1 86.62000 86.62
5 83.63600 418.18
10 80.64900 806.49
50 79.45420 3,972.71
Quantity Available Digi-Key Stock: 96
Can ship immediately
Manufacturer

Manufacturer Part Number

HBB24-1.2-AG

Description AC/DC CONVERTER +/-24V 58W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos HBB24-1.2-AG
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 8
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear BB
Type Linear
Number of Outputs 2
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.2A, 1.2A
Power (Watts) 58W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 60%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 58W
Online Catalog Linear Series
Other Names 179-2319
HBB2412AG
Customers who are interested in this product are also interested in:
  • HAA24-0.6-AG - Bel Power Solutions | 179-2303-ND DigiKey Electronics
  • HAA24-0.6-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-24V 29W
  • Unit Price 69.89000
  • HCC24-2.4-AG - Bel Power Solutions | 179-2329-ND DigiKey Electronics
  • HCC24-2.4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-24V 115W
  • Unit Price 143.38000

18:11:01 5/1/2016