All prices are in US dollars.
Digi-Key Part Number 179-2314-ND
Price Break Unit Price Extended Price
1 51.65000 51.65
5 49.90400 249.52
10 49.02800 490.28
50 46.57660 2,328.83
Quantity Available Digi-Key Stock: 362
Can ship immediately
Manufacturer

Manufacturer Part Number

HB24-1.2-AG

Description AC/DC CONVERTER 24V 29W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-142
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 20
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear B
Type Linear
Number of Outputs 1
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.2A
Power (Watts) 29W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 60%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 29W
Online Catalog Linear Series
Other Names 179-2314
Customers who are interested in this product are also interested in:
  • LS25-24 - TDK-Lambda Americas Inc. | 285-1886-ND DigiKey Electronics
  • LS25-24
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 24V 25W
  • Unit Price 19.20000
  • HC24-2.4-AG - Bel Power Solutions | 179-2323-ND DigiKey Electronics
  • HC24-2.4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 24V 58W
  • Unit Price 73.18000
  • PW2-24 - C-TON Industries | CDPM1002-ND DigiKey Electronics
  • PW2-24
  • C-TON Industries
  • AC/DC CONVERTER 24V 1W
  • Unit Price 20.90000
  • PW1.0 - C-TON Industries | CDPM1010-ND DigiKey Electronics
  • PW1.0
  • C-TON Industries
  • AC/DC CONVERTER 24V 12W
  • Unit Price 19.90000
  • PW1.5 - C-TON Industries | CDPM1013-ND DigiKey Electronics
  • PW1.5
  • C-TON Industries
  • AC/DC CONVERTER 24V 36W
  • Unit Price 25.86000

23:23:32 4/30/2016