All prices are in US dollars.
Digi-Key Part Number 179-2312-ND
Price Break Unit Price Extended Price
1 51.65000 51.65
5 49.90400 249.52
10 49.02800 490.28
50 46.57660 2,328.83
Quantity Available Digi-Key Stock: 192
Can ship immediately
Manufacturer

Manufacturer Part Number

HB15-1.5-AG

Description AC/DC CONVERTER 15V 23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-123
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 20
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear B
Type Linear
Number of Outputs 1
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 23W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 55%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 23W
Online Catalog Linear Series
Other Names 179-2312
HB1515AG
Customers who are interested in this product are also interested in:
  • HB5-3/OVP-AG - Bel Power Solutions | 179-2316-ND DigiKey Electronics
  • HB5-3/OVP-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 5V 15W
  • Unit Price 57.73000
  • HAA5-1.5/OVP-AG - Bel Power Solutions | 179-2500-ND DigiKey Electronics
  • HAA5-1.5/OVP-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-5V 15W
  • Unit Price 73.18000
  • HAD15-0.4-AG - Bel Power Solutions | 179-2306-ND DigiKey Electronics
  • HAD15-0.4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-15V 12W
  • Unit Price 56.21000
  • ECL15UD02-S - XP Power | 1470-1166-ND DigiKey Electronics
  • ECL15UD02-S
  • XP Power
  • AC/DC CONVERTER +/-15V 15W
  • Unit Price 48.00000
  • HDD15-5-AG - Bel Power Solutions | 179-2339-ND DigiKey Electronics
  • HDD15-5-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-15V 150W
  • Unit Price 193.23000

14:35:32 5/2/2016