All prices are in US dollars.
Digi-Key Part Number 179-2303-ND
Price Break Unit Price Extended Price
1 69.89000 69.89
5 67.51600 337.58
10 66.33200 663.32
50 63.01540 3,150.77
Quantity Available Digi-Key Stock: 102
Can ship immediately
Manufacturer

Manufacturer Part Number

HAA24-0.6-AG

Description AC/DC CONVERTER +/-24V 29W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Linear Power Supplies
Product Photos LINEAR-165
Featured Product Magnetics Solutions
Power Solutions and Protection
Standard Package ? 13
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series Linear AA
Type Linear
Number of Outputs 2
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 600mA, 600mA
Power (Watts) 29W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 60%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 29W
Online Catalog Linear Series
Other Names 179-2303
Customers who are interested in this product are also interested in:
  • HBB24-1.2-AG - Bel Power Solutions | 179-2319-ND DigiKey Electronics
  • HBB24-1.2-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-24V 58W
  • Unit Price 86.62000
  • HCC24-2.4-AG - Bel Power Solutions | 179-2329-ND DigiKey Electronics
  • HCC24-2.4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER +/-24V 115W
  • Unit Price 143.38000

01:19:39 5/4/2016