All prices are in US dollars.
Digi-Key Part Number ED3053-5-ND
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37500 3.75
50 0.27280 13.64
100 0.26220 26.22
250 0.23540 58.85
500 0.22470 112.35
1,000 0.18725 187.25
2,500 0.17120 428.00
5,000 0.16050 802.50
Quantity Available Digi-Key Stock: 1,535
Can ship immediately
Manufacturer

Manufacturer Part Number

ED32DT

Description CONN IC DIP SOCKET 32POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ED Series
ED Series Drawing
Product Photos ED32DT
Standard Package ? 15
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series ED
Packaging ? Tube?
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 32 (2 x 16)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 110°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
Online Catalog ED Series
Other Names ED3053-5
Customers who are interested in this product are also interested in:
  • 4832-6000-CP - 3M | 3M5470-ND DigiKey Electronics
  • 4832-6000-CP
  • 3M
  • CONN IC DIP SOCKET 32POS TIN
  • Unit Price 0.75000
  • ED40DT - On Shore Technology Inc. | ED3048-5-ND DigiKey Electronics
  • ED40DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 40POS TIN
  • Unit Price 0.47000
  • ED08DT - On Shore Technology Inc. | ED3044-5-ND DigiKey Electronics
  • ED08DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.16000
  • ED241DT - On Shore Technology Inc. | ED3049-5-ND DigiKey Electronics
  • ED241DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 24POS TIN
  • Unit Price 0.28000
  • ED28DT - On Shore Technology Inc. | ED3052-5-ND DigiKey Electronics
  • ED28DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price 0.33000

12:55:34 4/29/2016