All prices are in US dollars.
Digi-Key Part Number ED3046-5-ND
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17600 1.76
50 0.13160 6.58
100 0.12220 12.22
250 0.10812 27.03
500 0.10340 51.70
1,000 0.08460 84.60
2,500 0.07755 193.88
5,000 0.07520 376.00
Quantity Available Digi-Key Stock: 10,343
Can ship immediately
Manufacturer

Manufacturer Part Number

ED16DT

Description CONN IC DIP SOCKET 16POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ED Series
ED Series Drawing
Product Photos ED16DT
Standard Package ? 30
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series ED
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 110°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
Online Catalog ED Series
Other Names ED3046-5
Customers who are interested in this product are also interested in:
  • ED14DT - On Shore Technology Inc. | ED3045-5-ND DigiKey Electronics
  • ED14DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price 0.18000
  • ED08DT - On Shore Technology Inc. | ED3044-5-ND DigiKey Electronics
  • ED08DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.16000
  • ED18DT - On Shore Technology Inc. | ED3047-5-ND DigiKey Electronics
  • ED18DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 18POS TIN
  • Unit Price 0.22000
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price 0.33000
  • ULN2003A - STMicroelectronics | 497-2344-5-ND DigiKey Electronics
  • ULN2003A
  • STMicroelectronics
  • TRANS 7NPN DARL 50V 0.5A 16DIP
  • Unit Price 0.50000

16:53:34 4/29/2016