All prices are in US dollars.
Digi-Key Part Number ED3044-5-ND
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15000 1.50
50 0.11200 5.60
100 0.10400 10.40
250 0.09200 23.00
500 0.08800 44.00
1,000 0.07200 72.00
2,500 0.06600 165.00
5,000 0.06400 320.00
Quantity Available Digi-Key Stock: 12,034
Can ship immediately
Manufacturer

Manufacturer Part Number

ED08DT

Description CONN IC DIP SOCKET 8POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ED Series
ED Series Drawing
Product Photos ED08DT
Standard Package ? 60
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series ED
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 110°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
Online Catalog ED Series
Other Names ED3044-5
Customers who are interested in this product are also interested in:
  • ED14DT - On Shore Technology Inc. | ED3045-5-ND DigiKey Electronics
  • ED14DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price 0.18000
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price 0.33000
  • ED16DT - On Shore Technology Inc. | ED3046-5-ND DigiKey Electronics
  • ED16DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price 0.19000
  • ATTINY85-20PU - Atmel | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Atmel
  • IC MCU 8BIT 8KB FLASH 8PDIP
  • Unit Price 1.67000
  • ED20DT - On Shore Technology Inc. | ED3054-5-ND DigiKey Electronics
  • ED20DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 20POS TIN
  • Unit Price 0.26000

15:47:00 4/30/2016