All prices are in US dollars.
Digi-Key Part Number D44H8GOS-ND
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83000 8.30
100 0.64720 64.72
500 0.53466 267.33
1,000 0.42210 422.10
Quantity Available Digi-Key Stock: 2,493
Can ship immediately
Manufacturer

Manufacturer Part Number

D44H8G

Description TRANS NPN 60V 10A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D44H, D45H Series
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 2W
Frequency - Transition 50MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names D44H8GOS
Customers who are interested in this product are also interested in:
  • PC3H710NIP0F - Sharp Microelectronics | 425-2108-1-ND DigiKey Electronics
  • PC3H710NIP0F
  • Sharp Microelectronics
  • OPTOISO 2.5KV TRANS 4-MINI-FLAT
  • Unit Price 0.80000
  • NPPN101BFCN-RC - Sullins Connector Solutions | S5751-10-ND DigiKey Electronics
  • NPPN101BFCN-RC
  • Sullins Connector Solutions
  • CONN RECEPT 2MM SINGLE STR 10POS
  • Unit Price 1.23000
  • RL204-TP - Micro Commercial Co | RL204-TPCT-ND DigiKey Electronics
  • RL204-TP
  • Micro Commercial Co
  • DIODE GEN PURP 400V 2A DO15
  • Unit Price 0.13000

20:11:16 5/4/2016