All prices are in US dollars.
Digi-Key Part Number 480-3218-ND
Price Break Unit Price Extended Price
1 16.72000 16.72
10 12.79500 127.95
50 11.32200 566.10
100 10.83360 1,083.36
250 10.41180 2,602.95
500 9.91600 4,958.00
1,000 9.56820 9,568.20
2,500 9.25000 23,125.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ-2RW82276T

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BZ, BA, BM, BE, 6AS Series Datasheet
BZ, BA, BM, BE Series Part Number Guide
Product Photos BZ-2RW82276T
Product Training Modules Electromechanical Switch Technology
Catalog Drawings BZ-2RW Series Lever
Standard Package ? 5
Category

Switches

Family

Snap Action, Limit Switches

Series BZ
Packaging ? Bulk?
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Force, Torque 170gf
Release Force 42.5gf
Pretravel 0.080" (2.0mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.050" (1.27mm)
Operating Position 1.188" (30.2mm)
Mechanical Life 20,000,000 Cycles
Electrical Life -
Operating Temperature -55°C ~ 85°C
Online Catalog MICRO SWITCH™ BZ Series
Other Names 480-3218
BZ2RW82276T

19:36:51 5/6/2016