All prices are in US dollars.
Digi-Key Part Number BUV21GOS-NDOS-ND
Price Break Unit Price Extended Price
1 10.67000 10.67
10 9.63600 96.36
100 7.97800 797.80
500 6.94710 3,473.55
1,000 6.05070 6,050.70
Quantity Available Digi-Key Stock: 35
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

BUV21G

Description TRANS NPN 200V 40A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BUV21
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series SWITCHMODE™
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 40A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3A, 25A
Current - Collector Cutoff (Max) 3mA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 12A, 2V
Power - Max 250W
Frequency - Transition 8MHz
Mounting Type Through Hole
Package / Case TO-204AE
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names BUV21G-ND
BUV21GOSOS

17:41:16 4/30/2016