All prices are in US dollars.
Digi-Key Part Number BUL45D2GOS-ND
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97900 9.79
100 0.76290 76.29
500 0.63024 315.12
1,000 0.49755 497.55
Quantity Available Digi-Key Stock: 929
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Manufacturer Part Number

BUL45D2G

Description TRANS NPN 400V 5A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BUL45D2
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 400mA, 2A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2A, 1V
Power - Max 75W
Frequency - Transition 13MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names BUL45D2GOS

17:50:28 4/30/2016