• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number BUH50GOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

BUH50G

Description TRANS NPN 500V 4A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BUH50
Product Photos TO-220-3
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2014
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series SWITCHMODE™
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 500V
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 3A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 2A, 5V
Power - Max 50W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Other Names BUH50G-ND
BUH50GOS

12:58:13 4/29/2016