All prices are in US dollars.
Digi-Key Part Number 603-1574-ND
Price Break Unit Price Extended Price
1 21.78000 21.78
10 20.79000 207.90
50 17.32500 866.25
100 15.54300 1,554.30
250 14.35500 3,588.75
500 13.36500 6,682.50
1,000 12.87000 12,870.00
Quantity Available Digi-Key Stock: 68
Can ship immediately
Manufacturer

Manufacturer Part Number

BFB1024HH-F00

Description FAN BLOWER 97.2X33MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BFB 97x94x33MM
BFB1024HH-F00
Product Photos BFB1024HH-F00
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Standard Package ? 56
Category

Fans, Thermal Management

Family

DC Fans

Series BFB
Voltage - Rated 24VDC
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.4mm H
Width 33.00mm
Air Flow 28.3 CFM (0.801m³/min)
Static Pressure 1.300 in H2O (323.6 Pa)
Bearing Type Ball
Fan Type Blower
Features Speed Sensor (Tach)
Noise 55 dB(A)
Power (Watts) 13.2W
RPM 4000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Current Rating 0.550A
Voltage Range 7 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Weight 0.353 lb (160.12g)
Online Catalog BFB Series
Other Names 603-1574
BFB1024HHF00

09:32:50 5/3/2016