All prices are in US dollars.
Digi-Key Part Number BDX33BGOS-ND
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.77100 7.71
100 0.60100 60.10
500 0.49648 248.24
1,000 0.39195 391.95
Quantity Available Digi-Key Stock: 605
Can ship immediately
Manufacturer

Manufacturer Part Number

BDX33BG

Description TRANS NPN DARL 80V 10A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BDX33(34)B,C
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 6mA, 3A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V
Power - Max 70W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names BDX33BG-ND
BDX33BGOS

07:05:17 5/4/2016