All prices are in US dollars.
Digi-Key Part Number BD677AGOS-ND
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57600 5.76
100 0.44170 44.17
500 0.34920 174.60
1,000 0.27936 279.36
Quantity Available Digi-Key Stock: 809
Can ship immediately

Factory Stock ?: 28,000
Manufacturer

Manufacturer Part Number

BD677AG

Description TRANS NPN DARL 60V 4A TO225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BD675(A),77(A),79(A),81
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 2.8V @ 40mA, 2A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V
Power - Max 40W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names BD677AG-ND
BD677AGOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2N6038GOS-ND 2N6038G ON Semiconductor Bulk? 2,340 - Immediate
11,000 - Factory Stock
?
0.71000 1

04:25:30 5/6/2016