All prices are in US dollars.
Digi-Key Part Number BD237GOS-ND
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.55200 5.52
100 0.41220 41.22
500 0.32384 161.92
1,000 0.25024 250.24
Quantity Available Digi-Key Stock: 2,473
Can ship immediately

Factory Stock ?: 39,500
Manufacturer

Manufacturer Part Number

BD237G

Description TRANS NPN 80V 2A TO-225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BD234,237,238
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 2V
Power - Max 25W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names BD237G-ND
BD237GOS
Customers who are interested in this product are also interested in:
  • BD237STU - Fairchild Semiconductor | BD237STUFS-ND DigiKey Electronics
  • BD237STU
  • Fairchild Semiconductor
  • TRANS NPN 80V 2A TO-126
  • Unit Price 0.47000

17:18:19 5/3/2016