All prices are in US dollars.
Digi-Key Part Number BD159GOS-ND
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49600 4.96
100 0.37040 37.04
500 0.29106 145.53
1,000 0.22491 224.91
Quantity Available Digi-Key Stock: 2,004
Can ship immediately

Factory Stock ?: 21,500
Manufacturer

Manufacturer Part Number

BD159G

Description TRANS NPN 350V 0.5A TO-225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BD159G ON Semiconductor | BD159GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets BD159
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V
Power - Max 20W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names BD159G-ND
BD159GOS

18:58:29 2/9/2016