Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BCW66GLT1G Datasheet BCW66GLT1G - ON Semiconductor BCW66GLT1GOSTR-ND TRANS NPN 45V 0.8A SOT-23 9,000 - Immediate
0.02984 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 800mA 45V 700mV @ 50mA, 500mA 20nA 160 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW66GLT1G Datasheet BCW66GLT1G - ON Semiconductor BCW66GLT1GOSCT-ND TRANS NPN 45V 0.8A SOT-23 9,293 - Immediate
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 800mA 45V 700mV @ 50mA, 500mA 20nA 160 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW66GLT1G Datasheet BCW66GLT1G - ON Semiconductor BCW66GLT1GOSDKR-ND TRANS NPN 45V 0.8A SOT-23 9,293 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 800mA 45V 700mV @ 50mA, 500mA 20nA 160 @ 100mA, 1V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

08:25:26 4/30/2016