Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BCW65CLT1G Datasheet BCW65CLT1G - ON Semiconductor BCW65CLT1GOSTR-ND TRANS NPN 32V 0.8A SOT-23 9,000 - Immediate
108,000 - Factory Stock
?
0.03009 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 800mA 32V 700mV @ 50mA, 500mA 20nA 250 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW65CLT1G Datasheet BCW65CLT1G - ON Semiconductor BCW65CLT1GOSCT-ND TRANS NPN 32V 0.8A SOT-23 9,697 - Immediate
108,000 - Factory Stock
?
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 800mA 32V 700mV @ 50mA, 500mA 20nA 250 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW65CLT1G Datasheet BCW65CLT1G - ON Semiconductor BCW65CLT1GOSDKR-ND TRANS NPN 32V 0.8A SOT-23 9,697 - Immediate
123,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 800mA 32V 700mV @ 50mA, 500mA 20nA 250 @ 100mA, 1V 225mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

20:34:59 5/1/2016