Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BCW33LT1G Datasheet BCW33LT1G - ON Semiconductor BCW33LT1GOSTR-ND TRANS NPN 32V 0.1A SOT-23 6,000 - Immediate
339,000 - Factory Stock
?
0.03009 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 100mA 32V 250mV @ 500µA, 10mA 100nA (ICBO) 420 @ 2mA, 5V 300mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW33LT1G Datasheet BCW33LT1G - ON Semiconductor BCW33LT1GOSCT-ND TRANS NPN 32V 0.1A SOT-23 6,285 - Immediate
339,000 - Factory Stock
?
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 100mA 32V 250mV @ 500µA, 10mA 100nA (ICBO) 420 @ 2mA, 5V 300mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BCW33LT1G Datasheet BCW33LT1G - ON Semiconductor BCW33LT1GOSDKR-ND TRANS NPN 32V 0.1A SOT-23 6,285 - Immediate
339,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 100mA 32V 250mV @ 500µA, 10mA 100nA (ICBO) 420 @ 2mA, 5V 300mW
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

19:44:38 5/6/2016