Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BCP56T3G Datasheet BCP56T3G - ON Semiconductor BCP56T3GOSTR-ND TRANS NPN 80V 1A SOT-223 56,000 - Immediate
0.08676 4,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 1A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 130MHz Surface Mount TO-261-4, TO-261AA SOT-223
BCP56T3G Datasheet BCP56T3G - ON Semiconductor BCP56T3GOSCT-ND TRANS NPN 80V 1A SOT-223 61,989 - Immediate
0.40000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 1A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 130MHz Surface Mount TO-261-4, TO-261AA SOT-223
BCP56T3G Datasheet BCP56T3G - ON Semiconductor BCP56T3GOSDKR-ND TRANS NPN 80V 1A SOT-223 61,989 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 1A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 130MHz Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

07:08:02 4/29/2016