Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BC848BWT1G Datasheet BC848BWT1G - ON Semiconductor BC848BWT1GOSTR-ND TRANS NPN 30V 0.1A SOT-323 27,000 - Immediate
0.02703 3,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 100mA 30V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 150mW 100MHz Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BC848BWT1G Datasheet BC848BWT1G - ON Semiconductor BC848BWT1GOSCT-ND TRANS NPN 30V 0.1A SOT-323 29,957 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 100mA 30V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 150mW 100MHz Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BC848BWT1G Datasheet BC848BWT1G - ON Semiconductor BC848BWT1GOSDKR-ND TRANS NPN 30V 0.1A SOT-323 29,957 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 100mA 30V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 150mW 100MHz Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
Results per Page
Page 1/1

03:07:50 5/1/2016