Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BC847BLT3G Datasheet BC847BLT3G - ON Semiconductor BC847BLT3GOSTR-ND TRANS NPN 45V 0.1A SOT-23 10,000 - Immediate
3,130,000 - Factory Stock
?
0.01740 10,000 Tape & Reel (TR)?
Alternate Packaging
-
NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC847BLT3G Datasheet BC847BLT3G - ON Semiconductor BC847BLT3GOSCT-ND TRANS NPN 45V 0.1A SOT-23 13,504 - Immediate
2,920,000 - Factory Stock
?
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC847BLT3G Datasheet BC847BLT3G - ON Semiconductor BC847BLT3GOSDKR-ND TRANS NPN 45V 0.1A SOT-23 13,504 - Immediate
2,920,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 300mW 100MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

03:19:42 5/4/2016