• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number BC517GOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC517G

Description TRANS NPN DARL 30V 1A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets BC517
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA
Current - Collector Cutoff (Max) 500nA
DC Current Gain (hFE) (Min) @ Ic, Vce 30000 @ 20mA, 2V
Power - Max 625mW
Frequency - Transition 200MHz
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Other Names BC517G-ND
BC517GOS
Customers who are interested in this product are also interested in:
  • BC517_D74Z - Fairchild Semiconductor | BC517_D74ZCT-ND DigiKey Electronics
  • BC517_D74Z
  • Fairchild Semiconductor
  • TRANS NPN DARL 30V 1.2A TO-92
  • Unit Price 0.42000

12:07:12 4/30/2016