Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
BC337-40ZL1G Datasheet BC337-40ZL1G - ON Semiconductor BC337-40ZL1GOSTB-ND TRANS NPN 45V 0.8A TO-92 0
Call 10,000
Non-Stock
?
Tape & Box (TB)?
-
NPN 800mA 45V 700mV @ 50mA, 500mA 100nA 250 @ 100mA, 1V 625mW 210MHz Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC337-40ZL1G Datasheet BC337-40ZL1G - ON Semiconductor BC337-40ZL1GOSCT-ND TRANS NPN 45V 0.8A TO-92 0
Call 1
Non-Stock
?
Cut Tape (CT)?
-
NPN 800mA 45V 700mV @ 50mA, 500mA 100nA 250 @ 100mA, 1V 625mW 210MHz Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

08:42:51 5/4/2016