Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY48-MUR Datasheet ATTINY48-MUR - Atmel ATTINY48-MURTR-ND IC MCU 8BIT 4KB FLASH 32VQFN 0
0.47500 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
ATTINY48-MUR Datasheet ATTINY48-MUR - Atmel ATTINY48-MURCT-ND IC MCU 8BIT 4KB FLASH 32VQFN 2,668 - Immediate
1.20000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
ATTINY48-MUR Datasheet ATTINY48-MUR - Atmel ATTINY48-MURDKR-ND IC MCU 8BIT 4KB FLASH 32VQFN 2,668 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
Results per Page
Page 1/1

20:20:57 5/4/2016