All prices are in US dollars.
Digi-Key Part Number ATTINY48-MMU-ND
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.08800 10.88
100 0.86000 86.00
250 0.75464 188.66
500 0.66690 333.45
1,000 0.52650 526.50
Quantity Available Digi-Key Stock: 3,049
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY48-MMU

Description IC MCU 8BIT 4KB FLASH 28VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY48/88 Summary
ATTINY48/88 Datasheet
ATTINY48/88 Appl Notes
Product Photos 28-VQFN; 28M1
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Other MSL3 to MSL1 05/Apr/2013
MSL Update 26/Feb/2014
MSL Revision A 26/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tray?
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 24
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (4x4)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
Other Names ATTINY48MMU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY48-MMURTR-ND ATTINY48-MMUR Atmel Tape & Reel (TR)? 0
0.52500 6,000
ATTINY48-MMURCT-ND ATTINY48-MMUR Atmel Cut Tape (CT)? 28 - Immediate
1.32000 1
ATTINY48-MMURDKR-ND ATTINY48-MMUR Atmel Digi-Reel®? 28 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ATTINY88-MMU - Atmel | ATTINY88-MMU-ND DigiKey Electronics
  • ATTINY88-MMU
  • Atmel
  • IC MCU 8BIT 8KB FLASH 28VQFN
  • Unit Price 1.26000
Introducing Atmel Studio 7
Introducing Atmel Studio 7

15:42:52 5/6/2016