Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURTR-ND IC MCU 8BIT 4KB FLASH 32TQFP 10,000 - Immediate
0.52920 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURCT-ND IC MCU 8BIT 4KB FLASH 32TQFP 13,468 - Immediate
1.32000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURDKR-ND IC MCU 8BIT 4KB FLASH 32TQFP 13,568 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
Results per Page
Page 1/1

16:23:14 5/1/2016