All prices are in US dollars.
Digi-Key Part Number ATTINY461V-10SU-ND
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.08300 30.83
100 2.52770 252.77
250 2.28104 570.26
500 2.04678 1,023.39
1,000 1.72620 1,726.20
Quantity Available Digi-Key Stock: 512
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY461V-10SU

Description IC MCU 8BIT 4KB FLASH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATtiny261/461/861 Summary
ATtiny261/461/861
Product Photos 20-SOIC 0.295
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 37
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATSTK600-ND - DEV KIT FOR AVR/AVR32
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATAVRBC100-ND - REF DESIGN KIT BATTERY CHARGER
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
770-1004-ND - ISP 4PORT FOR ATMEL AVR MCU SPI
Other Names ATTINY461V10SU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY461V-10SURTR-ND ATTINY461V-10SUR Atmel Tape & Reel (TR)? 0
1.76778 1,000
ATTINY461V-10SURCT-ND ATTINY461V-10SUR Atmel Cut Tape (CT)? 2,952 - Immediate
3.54000 1
ATTINY461V-10SURDKR-ND ATTINY461V-10SUR Atmel Digi-Reel®? 2,952 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

08:14:02 5/6/2016