All prices are in US dollars.
Digi-Key Part Number ATTINY461-20PU-ND
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.88700 28.87
100 2.36710 236.71
250 2.13620 534.05
500 1.91680 958.40
1,000 1.61658 1,616.58
Quantity Available Digi-Key Stock: 1,454
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY461-20PU

Description IC MCU 8BIT 4KB FLASH 20PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATtiny261/461/861 Summary
ATtiny261/461/861
Product Photos 20-DIP
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Copper Bonding Wire 23/Jul/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 18
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATSTK600-ND - DEV KIT FOR AVR/AVR32
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATAVRBC100-ND - REF DESIGN KIT BATTERY CHARGER
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
Other Names ATTINY46120PU
Introducing Atmel Studio 7
Introducing Atmel Studio 7

12:06:45 4/30/2016