All prices are in US dollars.
Digi-Key Part Number ATTINY461-20MU-ND
Price Break Unit Price Extended Price
1 3.21000 3.21
10 2.86400 28.64
100 2.34870 234.87
250 2.11956 529.89
500 1.90186 950.93
1,000 1.60398 1,603.98
Quantity Available Digi-Key Stock: 992
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY461-20MU

Description IC MCU 8BIT 4KB FLASH 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATtiny261/461/861 Summary
ATtiny261/461/861
Product Photos 32-VQFN
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Other MSL3 to MSL1 05/Apr/2013
MSL Update 26/Feb/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tray?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATAVRBC100-ND - REF DESIGN KIT BATTERY CHARGER
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
ATSTK600-DIP40-ND - STK600 SOCKET/ADAPTER 40DIP
Other Names ATTINY46120MU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY461-20MURTR-ND ATTINY461-20MUR Atmel Tape & Reel (TR)? 0
1.62875 6,000
ATTINY461-20MURCT-ND ATTINY461-20MUR Atmel Cut Tape (CT)? 11,996 - Immediate
3.28000 1
ATTINY461-20MURDKR-ND ATTINY461-20MUR Atmel Digi-Reel®? 11,996 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

23:18:50 5/3/2016