All prices are in US dollars.
Digi-Key Part Number ATTINY45-20XU-ND
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.33900 13.39
25 1.20960 30.24
100 1.05840 105.84
250 0.92880 232.20
500 0.82080 410.40
1,000 0.64800 648.00
Quantity Available Digi-Key Stock: 3,051
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY45-20XU

Description IC MCU 8BIT 4KB FLASH 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY25,45,85(V) Summary
ATTINY25/45/85(V)
Product Photos 8-TSSOP
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Copper Bonding Wire 06/Jun/2014
HTML Datasheet ATTINY25,45,85(V) Summary.html
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
1568-1079-ND - TINY AVR PROGRAMMER
ATAVRBC100-ND - REF DESIGN KIT BATTERY CHARGER
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
ATJTAGICE2-ND - AVR ON-CHIP D-BUG SYSTEM
ATAVRISP2-ND - PROGRAMMER AVR IN SYSTEM
ATSTK600-DIP40-ND - STK600 SOCKET/ADAPTER 40DIP
Other Names ATTINY4520XU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY45-20XURTR-ND ATTINY45-20XUR Atmel Tape & Reel (TR)? 0
0.63750 5,000
ATTINY45-20XURCT-ND ATTINY45-20XUR Atmel Cut Tape (CT)? 4,526 - Immediate
1.42000 1
ATTINY45-20XURDKR-ND ATTINY45-20XUR Atmel Digi-Reel®? 4,526 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

01:11:53 5/4/2016