Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY45-20MUR Datasheet ATTINY45-20MUR - Atmel ATTINY45-20MURTR-ND IC MCU 8BIT 4KB FLASH 20QFN 0
0.68750 6,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY45-20MUR Datasheet ATTINY45-20MUR - Atmel ATTINY45-20MURCT-ND IC MCU 8BIT 4KB FLASH 20QFN 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY45-20MUR Datasheet ATTINY45-20MUR - Atmel ATTINY45-20MURDKR-ND IC MCU 8BIT 4KB FLASH 20QFN 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
Results per Page
Page 1/1

05:53:55 5/3/2016