All prices are in US dollars.
Digi-Key Part Number ATTINY45-20MU-ND
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.31000 13.10
100 1.05300 105.30
250 0.93600 234.00
500 0.81900 409.50
1,000 0.67860 678.60
Quantity Available Digi-Key Stock: 7,988
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY45-20MU

Description IC MCU 8BIT 4KB FLASH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTINY45-20MU Atmel | ATTINY45-20MU-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets ATTINY25,45,85(V) Summary
ATTINY25/45/85(V)
Product Photos 20-QFN; PC
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Copper Wire 20/Aug/2013
PCN Other MSL3 to MSL1 05/Apr/2013
MSL Update 26/Feb/2014
MSL Revision A 26/Mar/2014
HTML Datasheet ATTINY25,45,85(V) Summary.html
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tray?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATSTK600-ND - DEV KIT FOR AVR/AVR32
1568-1079-ND - TINY AVR PROGRAMMER
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATAVRBC100-ND - REF DESIGN KIT BATTERY CHARGER
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
ATJTAGICE2-ND - AVR ON-CHIP D-BUG SYSTEM
ATAVRISP2-ND - PROGRAMMER AVR IN SYSTEM
Other Names ATTINY4520MU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY45-20MURTR-ND ATTINY45-20MUR Atmel Tape & Reel (TR)? 0
0.68750 6,000
Non-Stock
?
ATTINY45-20MURCT-ND ATTINY45-20MUR Atmel Cut Tape (CT)? 0
Call 1
Non-Stock
?
ATTINY45-20MURDKR-ND ATTINY45-20MUR Atmel Digi-Reel®? 0
Digi-Reel® 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

03:12:33 2/6/2016