All prices are in US dollars.
Digi-Key Part Number ATTINY44A-SSU-ND
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.36100 13.61
100 1.09350 109.35
250 0.97200 243.00
500 0.85050 425.25
1,000 0.70470 704.70
Quantity Available Digi-Key Stock: 33,849
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY44A-SSU

Description IC MCU 8BIT 4KB FLASH 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTINY44A-SSU Atmel | ATTINY44A-SSU-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets ATTINY24A,44A Complete
ATTINY(24A,44A,84A) Summary
Product Photos 14-SOIC
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 57
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATSTK600-RC46-ND - STK600 ROUTING CARD AVR
770-1004-ND - ISP 4PORT FOR ATMEL AVR MCU SPI
ATAVRISP2-ND - PROGRAMMER AVR IN SYSTEM
ATSTK600-DIP40-ND - STK600 SOCKET/ADAPTER 40DIP
Other Names ATTINY44ASSU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY44A-SSURTR-ND ATTINY44A-SSUR Atmel Tape & Reel (TR)? 9,000 - Immediate
0.71250 3,000
ATTINY44A-SSURCT-ND ATTINY44A-SSUR Atmel Cut Tape (CT)? 11,694 - Immediate
1.59000 1
ATTINY44A-SSURDKR-ND ATTINY44A-SSUR Atmel Digi-Reel®? 11,694 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • OP580DA - TT Electronics/Optek Technology | 365-1481-1-ND DigiKey Electronics
  • OP580DA
  • TT Electronics/Optek Technology
  • PHOTODARLINGTON NPN CLR PLCC-2
  • Unit Price 0.38000
  • NHQ103B375T10 - Amphenol Advanced Sensors | 235-1109-1-ND DigiKey Electronics
  • NHQ103B375T10
  • Amphenol Advanced Sensors
  • THERMISTOR NTC 10K OHM 10% 1206
  • Unit Price 2.98000
  • LM4861M - Texas Instruments | LM4861M-ND DigiKey Electronics
  • LM4861M
  • Texas Instruments
  • IC AMP AUDIO PWR 1.5W MONO 8SOIC
  • Unit Price 2.42000
Introducing Atmel Studio 7
Introducing Atmel Studio 7

01:22:29 2/6/2016