Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-SSFR Datasheet ATTINY44A-SSFR - Atmel ATTINY44A-SSFRTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 3,000 - Immediate
0.78000 3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSFR Datasheet ATTINY44A-SSFR - Atmel ATTINY44A-SSFRCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 4,475 - Immediate
1.74000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSFR Datasheet ATTINY44A-SSFR - Atmel ATTINY44A-SSFRDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 4,475 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) 14-SOIC
Results per Page
Page 1/1

03:33:13 2/6/2016