All prices are in US dollars.
Digi-Key Part Number ATTINY44A-SSF-ND
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.49700 14.97
100 1.20290 120.29
250 1.06920 267.30
500 0.93556 467.78
1,000 0.77517 775.17
Quantity Available Digi-Key Stock: 936
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY44A-SSF

Description IC MCU 8BIT 4KB FLASH 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTINY44A-SSF Atmel | ATTINY44A-SSF-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets ATTINY24A,44A Complete
ATTINY(24A,44A,84A) Summary
Product Photos 14-SOIC
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
Other Names ATTINY44ASSF
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY44A-SSFRTR-ND ATTINY44A-SSFR Atmel Tape & Reel (TR)? 3,000 - Immediate
0.78000 3,000
ATTINY44A-SSFRCT-ND ATTINY44A-SSFR Atmel Cut Tape (CT)? 4,475 - Immediate
1.74000 1
ATTINY44A-SSFRDKR-ND ATTINY44A-SSFR Atmel Digi-Reel®? 4,475 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

21:15:06 2/5/2016