All prices are in US dollars.
Digi-Key Part Number ATTINY44A-PU-ND
Price Break Unit Price Extended Price
1 1.65000 1.65
25 1.32760 33.19
100 1.19480 119.48
250 1.06200 265.50
500 0.92926 464.63
1,000 0.76995 769.95
Quantity Available Digi-Key Stock: 2,782
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY44A-PU

Description IC MCU 8BIT 4KB FLASH 14PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY24A,44A Complete
ATTINY(24A,44A,84A) Summary
Product Photos 14-DIP
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Copper Bonding Wire 23/Jul/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATSTK600-ND - DEV KIT FOR AVR/AVR32
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATSTK600-RC12-ND - STK600 ROUTING CARD AVR
ATAVRISP2-ND - PROGRAMMER AVR IN SYSTEM
Other Names ATTINY44APU
Customers who are interested in this product are also interested in:
  • ATTINY45-20PU - Atmel | ATTINY45-20PU-ND DigiKey Electronics
  • ATTINY45-20PU
  • Atmel
  • IC MCU 8BIT 4KB FLASH 8PDIP
  • Unit Price 1.48000
  • ATTINY13A-PU - Atmel | ATTINY13A-PU-ND DigiKey Electronics
  • ATTINY13A-PU
  • Atmel
  • IC MCU 8BIT 1KB FLASH 8PDIP
  • Unit Price 1.39000
  • ATTINY85-20PU - Atmel | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Atmel
  • IC MCU 8BIT 8KB FLASH 8PDIP
  • Unit Price 1.67000
  • ATTINY24A-PU - Atmel | ATTINY24A-PU-ND DigiKey Electronics
  • ATTINY24A-PU
  • Atmel
  • IC MCU 8BIT 2KB FLASH 14PDIP
  • Unit Price 1.45000
  • ATTINY84A-PU - Atmel | ATTINY84A-PU-ND DigiKey Electronics
  • ATTINY84A-PU
  • Atmel
  • IC MCU 8BIT 8KB FLASH 14PDIP
  • Unit Price 1.79000
Introducing Atmel Studio 7
Introducing Atmel Studio 7

20:17:45 5/4/2016