All prices are in US dollars.
Digi-Key Part Number ATTINY44A-MU-ND
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.46200 14.62
100 1.17450 117.45
250 1.04400 261.00
500 0.91350 456.75
1,000 0.75690 756.90
Quantity Available Digi-Key Stock: 25,565
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY44A-MU

Description IC MCU 8BIT 4KB FLASH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY24A,44A Complete
ATTINY(24A,44A,84A) Summary
Product Photos 20-QFN; PC
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Copper Wire 20/Aug/2013
PCN Other MSL3 to MSL1 05/Apr/2013
MSL Update 26/Feb/2014
MSL Revision A 26/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tray?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATSTK600-ND - DEV KIT FOR AVR/AVR32
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
770-1007-ND - ISP 4PORT ATMEL AVR MCU SPI/JTAG
ATAVRISP2-ND - PROGRAMMER AVR IN SYSTEM
Other Names ATTINY44AMU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY44A-MURTR-ND ATTINY44A-MUR Atmel Tape & Reel (TR)? 36,000 - Immediate
0.76250 6,000
ATTINY44A-MURCT-ND ATTINY44A-MUR Atmel Cut Tape (CT)? 37,775 - Immediate
1.70000 1
ATTINY44A-MURDKR-ND ATTINY44A-MUR Atmel Digi-Reel®? 37,750 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

15:48:46 4/30/2016