Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44-15MZ Datasheet ATTINY44-15MZ - Atmel ATTINY44-15MZTR-ND IC MCU 8BIT 4KB FLASH 20WQFN 0
1.85000 6,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad 20-WQFN (4x4)
ATTINY44-15MZ Datasheet ATTINY44-15MZ - Atmel ATTINY44-15MZCT-ND IC MCU 8BIT 4KB FLASH 20WQFN 9,307 - Immediate
3.73000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad 20-WQFN (4x4)
ATTINY44-15MZ Datasheet ATTINY44-15MZ - Atmel ATTINY44-15MZDKR-ND IC MCU 8BIT 4KB FLASH 20WQFN 9,307 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 20-WFQFN Exposed Pad 20-WQFN (4x4)
Results per Page
Page 1/1

08:41:51 5/4/2016