Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
1.70856 1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,705 - Immediate
3.42000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,705 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Results per Page
Page 1/1

00:58:08 5/2/2016