Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY43U-MUR Datasheet ATTINY43U-MUR - Atmel ATTINY43U-MURTR-ND IC MCU 8BIT 4KB FLASH 20QFN 0
1.74500 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY43U-MUR Datasheet ATTINY43U-MUR - Atmel ATTINY43U-MURCT-ND IC MCU 8BIT 4KB FLASH 20QFN 22 - Immediate
3.52000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY43U-MUR Datasheet ATTINY43U-MUR - Atmel ATTINY43U-MURDKR-ND IC MCU 8BIT 4KB FLASH 20QFN 22 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
Results per Page
Page 1/1

07:42:05 5/3/2016