All prices are in US dollars.
Digi-Key Part Number ATTINY4313-SU-ND
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.63800 16.38
100 1.31630 131.63
250 1.17000 292.50
500 1.02376 511.88
1,000 0.84825 848.25
Quantity Available Digi-Key Stock: 822
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY4313-SU

Description IC MCU 8BIT 4KB FLASH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY2313A,4313 Summary
ATTINY2313A/4313 Datasheet
Product Photos 20-SOIC 0.295
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 37
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
Other Names ATTINY4313SU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY4313-SURTR-ND ATTINY4313-SUR Atmel Tape & Reel (TR)? 0
0.88740 1,000
ATTINY4313-SURCT-ND ATTINY4313-SUR Atmel Cut Tape (CT)? 1,607 - Immediate
1.90000 1
ATTINY4313-SURDKR-ND ATTINY4313-SUR Atmel Digi-Reel®? 1,607 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ATTINY2313A-SU - Atmel | ATTINY2313A-SU-ND DigiKey Electronics
  • ATTINY2313A-SU
  • Atmel
  • IC MCU 8BIT 2KB FLASH 20SOIC
  • Unit Price 1.56000
  • 75869-131LF - Amphenol FCI | 609-2845-ND DigiKey Electronics
  • 75869-131LF
  • Amphenol FCI
  • CONN HEADER 6POS DUAL VERT PCB
  • Unit Price 0.71000
  • LSHD-A103 - Lite-On Inc. | 160-1573-5-ND DigiKey Electronics
  • LSHD-A103
  • Lite-On Inc.
  • LED 7-SEG .3" RED 650NM CC
  • Unit Price 1.70000
  • STC02SYAN - Sullins Connector Solutions | S9000-ND DigiKey Electronics
  • STC02SYAN
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING TIN
  • Unit Price 0.13000
Introducing Atmel Studio 7
Introducing Atmel Studio 7

11:38:22 5/5/2016