All prices are in US dollars.
Digi-Key Part Number ATTINY4313-MU-ND
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.73900 17.39
100 1.39730 139.73
250 1.24200 310.50
500 1.08676 543.38
1,000 0.90045 900.45
Quantity Available Digi-Key Stock: 5,662
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY4313-MU

Description IC MCU 8BIT 4KB FLASH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY2313A,4313 Summary
ATTINY2313A/4313 Datasheet
Product Photos 20-QFN; PC
Product Training Modules MCU Product Line Introduction
tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Copper Wire 20/Aug/2013
PCN Other MSL3 to MSL1 05/Apr/2013
MSL Update 26/Feb/2014
MSL Revision A 26/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tape & Reel (TR)?
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATAVRONEKIT-ND - KIT AVR/AVR32 DEBUGGER/PROGRMMR
1471-1087-ND - DEV SYSTEM EASYAVR V7
1471-1534-ND - MIKROLAB FOR AVR
1471-1532-ND - MIKROLAB FOR AVR XL
Other Names ATTINY4313MU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY4313-MURTR-ND ATTINY4313-MUR Atmel Tape & Reel (TR)? 12,000 - Immediate
0.90000 6,000
ATTINY4313-MURCT-ND ATTINY4313-MUR Atmel Cut Tape (CT)? 17,210 - Immediate
2.01000 1
ATTINY4313-MURDKR-ND ATTINY4313-MUR Atmel Digi-Reel®? 17,210 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

04:38:44 5/6/2016