Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Atmel ATTINY4313-MMHRTR-ND IC MCU 8BIT 4KB FLASH 20VQFN 0
0.95000 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Atmel ATTINY4313-MMHRCT-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,689 - Immediate
2.12000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Atmel ATTINY4313-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,689 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
Results per Page
Page 1/1

21:15:15 5/3/2016