All prices are in US dollars.
Digi-Key Part Number ATTINY40-XU-ND
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.38600 13.86
100 1.11380 111.38
250 0.99000 247.50
500 0.86626 433.13
1,000 0.71775 717.75
Quantity Available Digi-Key Stock: 1,455
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY40-XU

Description IC MCU 8BIT 4KB FLASH 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATTINY40 Summary
Product Photos 20-SSOP
Product Training Modules tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Copper Bonding Wire 06/Jun/2014
Standard Package ? 74
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
Other Names ATTINY40XU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY40-XURTR-ND ATTINY40-XUR Atmel Tape & Reel (TR)? 0
0.72500 4,000
ATTINY40-XURCT-ND ATTINY40-XUR Atmel Cut Tape (CT)? 3,625 - Immediate
1.62000 1
ATTINY40-XURDKR-ND ATTINY40-XUR Atmel Digi-Reel®? 3,625 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

10:16:36 5/6/2016