All prices are in US dollars.
Digi-Key Part Number ATTINY40-SU-ND
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.38600 13.86
100 1.11380 111.38
250 0.99000 247.50
500 0.86626 433.13
1,000 0.71775 717.75
Quantity Available Digi-Key Stock: 3,174
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY40-SU

Description IC MCU 8BIT 4KB FLASH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTINY40-SU Atmel | ATTINY40-SU-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets ATTINY40 Summary
Product Photos 20-SOIC
Product Training Modules tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
Standard Package ? 37
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tube?
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
Other Names ATTINY40SU
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY40-SURTR-ND ATTINY40-SUR Atmel Tape & Reel (TR)? 0
0.75690 1,000
ATTINY40-SURCT-ND ATTINY40-SUR Atmel Cut Tape (CT)? 4,240 - Immediate
1.62000 1
ATTINY40-SURDKR-ND ATTINY40-SUR Atmel Digi-Reel®? 4,240 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

21:02:18 2/5/2016