Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Atmel ATTINY40-MMHRTR-ND IC MCU 8BIT 4KB FLASH 20VQFN 0
0.82500 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Atmel ATTINY40-MMHRCT-ND IC MCU 8BIT 4KB FLASH 20VQFN 7,809 - Immediate
1.84000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Atmel ATTINY40-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 20VQFN 7,809 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
Results per Page
Page 1/1

16:43:43 4/29/2016