All prices are in US dollars.
Digi-Key Part Number ATTINY40-MMH-ND
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58800 15.88
100 1.27580 127.58
250 1.13400 283.50
500 0.99226 496.13
1,000 0.82215 822.15
Quantity Available Digi-Key Stock: 3,088
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY40-MMH

Description IC MCU 8BIT 4KB FLASH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTINY40-MMH Atmel | ATTINY40-MMH-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets ATTINY40 Datasheet
ATTINY40 Summary
Product Photos 20-VQFN; 20M2
Product Training Modules tinyAVR Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Copper Wire 20/Aug/2013
PCN Other MSL Update 26/Feb/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATtiny
Packaging ? Tray?
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Online Catalog AVR® ATtiny 4KB Flash
For Use With
ATATMEL-ICE-BASIC-ND - EMU FOR SAM AND AVR MCU BASIC
ATATMEL-ICE-ND - EMU FOR SAM AND AVR MCU KIT
ATATMEL-ICE-PCBA-ND - EMU FOR SAM AND AVR MCU PCB ONLY
Other Names ATTINY40MMH
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATTINY40-MMHRTR-ND ATTINY40-MMHR Atmel Tape & Reel (TR)? 0
0.82500 6,000
ATTINY40-MMHRCT-ND ATTINY40-MMHR Atmel Cut Tape (CT)? 7,811 - Immediate
1.84000 1
ATTINY40-MMHRDKR-ND ATTINY40-MMHR Atmel Digi-Reel®? 7,811 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Introducing Atmel Studio 7
Introducing Atmel Studio 7

21:23:26 2/5/2016