All prices are in US dollars.
Digi-Key Part Number 497-10979-5-ND
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.08800 20.88
100 1.67840 167.84
500 1.37900 689.50
1,000 1.14260 1,142.60
Quantity Available Digi-Key Stock: 1,442
Can ship immediately
Manufacturer

Manufacturer Part Number

ACST830-8T

Description TRIAC 800V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACST8
Product Photos TO-220AB
TO-220-3, TO-220AB
Other Related Documents ACST8 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series ACS™/A.S.D®
Packaging ? Tube?
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A
Current - Gate Trigger (Igt) (Max) 30mA
Current - Hold (Ih) (Max) 30mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names 497-10979-5
ACST830-8T-ND
ACST8308T

13:58:37 5/6/2016